Microchip MOSFET Gate Driver 1, 6 A 8-Pin 20V, PDIP
- RS Stock No.:
- 872-2455
- Mfr. Part No.:
- TC4429CPA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 120 more to save €7.68
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€128.88
(exc. VAT)
€158.52
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | €2.148 | €128.88 | - |
| 120 - 240 | €2.084 | €125.04 | €7.68 |
| 300 - 540 | €2.019 | €121.14 | €38.70 |
| 600 + | €1.933 | €115.98 | €129.00 |
*price indicative
- RS Stock No.:
- 872-2455
- Mfr. Part No.:
- TC4429CPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | PDIP | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Length | 10.16mm | |
| Height | 4.06mm | |
| Series | TC4429 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type PDIP | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Length 10.16mm | ||
Height 4.06mm | ||
Series TC4429 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
TC4429 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4429CPA MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4420CPA MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC4452VPA MOSFET Gate Driver 1 PDIP
- Microchip TC4422CPA MOSFET Gate Driver 1 PDIP
- Microchip TC4422AVPA MOSFET Gate Driver 1 PDIP
