Microchip MIC4420YM MOSFET Gate Driver 1, 6 A 8-Pin 18V, SOIC
- RS Stock No.:
- 910-1430
- Distrelec Article No.:
- 304-44-602
- Mfr. Part No.:
- MIC4420YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save €2.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.84
(exc. VAT)
€19.48
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.584 | €15.84 | - |
| 30 - 90 | €1.499 | €14.99 | €2.55 |
| 100 + | €1.361 | €13.61 | €22.30 |
*price indicative
- RS Stock No.:
- 910-1430
- Distrelec Article No.:
- 304-44-602
- Mfr. Part No.:
- MIC4420YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC4420 | |
| Height | 1.48mm | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Length | 4.93mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC4420 | ||
Height 1.48mm | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Length 4.93mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4420YM MOSFET Gate Driver 1 SOIC
- Microchip MIC4420YM-TR MOSFET Gate Driver 1 SOIC
- Microchip MIC4429YM MOSFET Gate Driver 1 SOIC
- Microchip TC4429VOA MOSFET Gate Driver 1 SOIC
- Microchip TC4420COA MOSFET Gate Driver 1 SOIC
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
