Texas Instruments UC3706N MOSFET Gate Driver 2, 1.5 A 16-Pin 40V, PDIP

Get a bulk buy discount

Add 25 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

€13.70

(exc. VAT)

€16.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€13.70-
25 - 99€10.9819%
100 - 249€10.2125%
250 - 499€9.9727%
500 +€9.7029%

*price indicative

Packaging Options:
RS Stock No.:
661-3113
Mfr. Part No.:
UC3706N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

1.5A

Pin Count

16

Package Type

PDIP

Fall Time

80ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

110ns

Minimum Supply Voltage

40V

Maximum Supply Voltage

40V

Number of Drivers

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

UC3706

Length

19.3mm

Height

4.57mm

Standards/Approvals

No

Width

6.35mm

Mount Type

Through Hole

Automotive Standard

No

MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy