Festo Planetary Gearbox, 5:1 Gear Ratio, 720 Nm Maximum Torque, 6500rpm Maximum Speed
- RS Stock No.:
- 194-510
- Mfr. Part No.:
- EMGA-160-P-G5-SAS-140
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,703.78
(exc. VAT)
€3,325.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,703.78 |
*price indicative
- RS Stock No.:
- 194-510
- Mfr. Part No.:
- EMGA-160-P-G5-SAS-140
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 5:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 720Nm | |
| Shaft Diameter | 140mm | |
| Diameter | 160mm | |
| Maximum Speed | 6500rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS | |
| Model Number | 552201 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 5:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 720Nm | ||
Shaft Diameter 140mm | ||
Diameter 160mm | ||
Maximum Speed 6500rpm | ||
Series EMGA | ||
Standards/Approvals RoHS | ||
Model Number 552201 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
Festo EMGA Series Gearbox, 160mm Diameter, 5:1 Gear Ratio - EMGA-160-P-G5-SAS-140, Numeric Part Number: 552201
This gearbox is a planetary reducer designed to deliver controlled torque and speed conversion in industrial automation settings. It is intended for integration into electromechanical systems where compact, efficient transmission is required, particularly in machinery that demands consistent rotational performance and compliance with material restrictions.
Features & Benefits
• 98% efficiency reduces energy losses during operation
• 5:1 gear ratio provides reliable speed reduction and torque multiplication
• 720Nm maximum output torque supports heavy-load driven components
• 6500r/min maximum speed enables high-speed coupling with motors
• 140mm shaft diameter ensures robust mechanical connection
• 5:1 gear ratio provides reliable speed reduction and torque multiplication
• 720Nm maximum output torque supports heavy-load driven components
• 6500r/min maximum speed enables high-speed coupling with motors
• 140mm shaft diameter ensures robust mechanical connection
**Applications**
• Suitable for precision motion control in automated assembly lines
• Ideal for servo-driven indexing tables and rotary actuators
• Used with packaging machinery requiring high torque at reduced speed
• Can be used for conveyor drives needing Compact torque density
• Used for robotic joints where repetitive torque delivery is essential
• Ideal for servo-driven indexing tables and rotary actuators
• Used with packaging machinery requiring high torque at reduced speed
• Can be used for conveyor drives needing Compact torque density
• Used for robotic joints where repetitive torque delivery is essential
What mounting footprint should I prepare for integration?
Design mounts to accommodate a 160mm housing diameter and central shaft support, allowing for secure fixation and radial load transfer.
How does the gearbox cope with high rotational input?
It is rated to accept input speeds up to 6500r/min while maintaining output performance within specified torque limits.
What should be considered when matching to a motor?
Select a motor whose nominal speed and torque, when reduced by a 5:1 ratio, result in required output torque without exceeding the 720Nm limit.
Which component dimensions are critical for mechanical coupling?
The shaft diameter of 140mm is the primary coupling Interface and must be matched to couplings or hubs designed for that bore size.
Related links
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 640 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 380 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
