Festo Planetary Gearbox, 5:1 Gear Ratio, 312 Nm Maximum Torque, 6500rpm Maximum Speed
- RS Stock No.:
- 195-096
- Mfr. Part No.:
- EMGA-120-P-G5-SAS-140
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,214.92
(exc. VAT)
€1,494.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,214.92 |
*price indicative
- RS Stock No.:
- 195-096
- Mfr. Part No.:
- EMGA-120-P-G5-SAS-140
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 312Nm | |
| Diameter | 120mm | |
| Shaft Diameter | 140mm | |
| Maximum Speed | 6500rpm | |
| Series | EMGA | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Efficiency | 98% | |
| Model Number | 552199 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 312Nm | ||
Diameter 120mm | ||
Shaft Diameter 140mm | ||
Maximum Speed 6500rpm | ||
Series EMGA | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Efficiency 98% | ||
Model Number 552199 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 5:1 Gear Ratio, 312 Nm Maximum Output Torque - EMGA-120-P-G5-SAS-140, Numeric Part Number: 552199
This industrial gearbox is a vital component for a range of automation tasks, enhancing performance through precise design. It effectively converts motor power into higher torque output, making it suitable for various mechanical applications. With a planetary gear layout, it ensures minimal backlash and optimal efficiency, providing functionality in demanding operational contexts.
Features & Benefits
• Gear ratio of 5:1 for efficient torque conversion
• Maximum output torque of 312Nm, suitable for heavy-duty tasks
• Operates at a maximum speed of 6500r/min for high-speed applications
• IP54 protection rating ensures resistance to environmental factors
• Continuous output torque rated at 195Nm for consistent performance
• Torsional backlash of only 0.12° for enhanced precision during operation
Applications
• Utilised for automation in production lines
• Suitable for robotics, improving movement accuracy
• Employed in conveyor systems for robust load handling
• Integrates seamlessly into drive for machinery
• Relevant in material handling equipment for efficient operation
What temperature range can it operate in?
The gearbox operates within a temperature range of -25°C to 90°C, allowing for flexibility in various environments.
How does the gear ratio impact performance?
A 5:1 gear ratio increases output torque while maintaining speed, making it suitable for high-torque applications.
Is this gearbox suitable for different types of motors?
Yes, it is compatible with motors featuring a 140mm motor flange size, allowing for versatile integration options.
How does it handle torsional rigidity?
With a torsional rigidity of 12Nm/arcmin, it ensures stability during operation, reducing wear and enhancing durability.
Related links
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 720 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 380 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 640 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 416 Nm Maximum Torque, 6500rpm Maximum Speed
