McLennan Servo Supplies Ovoid Gearbox, 25:6 Gear Ratio, 0.2 Nm Maximum Torque, 1200rpm Maximum Speed
- RS Stock No.:
- 332-868
- Mfr. Part No.:
- P5-G01L82
- Manufacturer:
- McLennan Servo Supplies
Subtotal (1 unit)*
€48.79
(exc. VAT)
€60.01
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.79 |
*price indicative
- RS Stock No.:
- 332-868
- Mfr. Part No.:
- P5-G01L82
- Manufacturer:
- McLennan Servo Supplies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Product Type | Gearbox | |
| Gear Ratio | 25:6 | |
| Gearbox Type | Ovoid | |
| Maximum Output Torque | 0.2Nm | |
| Shaft Diameter | 3.2mm | |
| Diameter | 49.2mm | |
| Overall Length | 62.8mm | |
| Overall Width | 47.6mm | |
| Overall Depth | 16.5mm | |
| Maximum Speed | 1200rpm | |
| Standards/Approvals | No | |
| Series | P5 | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Product Type Gearbox | ||
Gear Ratio 25:6 | ||
Gearbox Type Ovoid | ||
Maximum Output Torque 0.2Nm | ||
Shaft Diameter 3.2mm | ||
Diameter 49.2mm | ||
Overall Length 62.8mm | ||
Overall Width 47.6mm | ||
Overall Depth 16.5mm | ||
Maximum Speed 1200rpm | ||
Standards/Approvals No | ||
Series P5 | ||
Efficiency 80% | ||



Precision Instrument Gearboxes
High quality ovoid gearboxes
Precision cut metal gear system
Ideal for scientific instrumentation, medical and process control equipment
Supplied with
fitting instructions, screws for mounting the motor plus a pinion which may be easily fitted to the motor spindle using high strength retainer stock no. 473-417 (not supplied) and the pacer tool provided.
Related links
- McLennan Servo Supplies Ovoid Gearbox 0.45 Nm Maximum Torque, 400rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.7 Nm Maximum Torque, 200rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox Gearbox 0.8 Nm Maximum Torque, 20rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 1 Nm Maximum Torque, 1rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.8 Nm Maximum Torque, 40rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.8 Nm Maximum Torque, 100rpm Maximum Speed
- McLennan Servo Supplies Multipurpose Gearbox Gearbox 4 Nm Maximum Torque, 50rpm Maximum Speed
- McLennan Servo Supplies Planetary Gearbox 24 Nm Maximum Torque, 5000rpm Maximum Speed
