Schneider Electric Planetary Gearbox, 8:1 Gear Ratio, 80 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-633
- Mfr. Part No.:
- GBX080008K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€458.00
(exc. VAT)
€563.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.00 |
*price indicative
- RS Stock No.:
- 654-633
- Mfr. Part No.:
- GBX080008K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gear Ratio | 8:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 80Nm | |
| Diameter | 80mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gear Ratio 8:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 80Nm | ||
Diameter 80mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox is designed for optimal performance with a reduction ratio of 8:1, ensuring precise motion control and reliable power transmission. Engineered with straight teeth for enhanced efficiency, this gearbox supports a continuous output torque of 50 N.m and a maximum output torque of 80 N.m, catering to various industrial applications. Its robust construction, featuring a black anodized aluminium housing and C 45 shaft material, contributes to its durability and longevity, while being lubricated for life. With a service life rated at 30,000 hours at 100 rpm and 30 °C, this gearbox is suited for rigorous environments, offering exceptional reliability and functionality.
Compatible with a diverse range of Lexium products, enhancing versatility in applications
Operational versatility with the ability to be mounted in any position
Durable design with an external diameter of 80 mm, catering to space-constrained environments
Noise level maintained at 60 dB at 1 m, promoting a quieter operational workspace
IP54 degree of protection, safeguarding against dust and splashes
Can withstand ambient temperatures ranging from -25 °C to 90 °C, ensuring reliability in various conditions
Backed by an 18-month warranty, providing peace of mind for end-users
Related links
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Schneider Electric Planetary Gearbox 29 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
