Festo Planetary Gearbox, 8:1 Gear Ratio, 80 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 195-605
- Mfr. Part No.:
- EMGA-80-P-G8-SST-87
- Manufacturer:
- Festo
Subtotal (1 unit)*
€751.81
(exc. VAT)
€924.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €751.81 |
*price indicative
- RS Stock No.:
- 195-605
- Mfr. Part No.:
- EMGA-80-P-G8-SST-87
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 8:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 80Nm | |
| Shaft Diameter | 87mm | |
| Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Standards/Approvals | RoHS | |
| Series | EMGA | |
| Model Number | 8141766 | |
| Efficiency | 97% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 8:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 80Nm | ||
Shaft Diameter 87mm | ||
Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Standards/Approvals RoHS | ||
Series EMGA | ||
Model Number 8141766 | ||
Efficiency 97% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 8:1 Gear Ratio, Planetary Type - EMGA-80-P-G8-SST-87, Numeric Part Number:8141766
This gearbox is a high-performance planetary unit designed for industrial applications. With a gear ratio of 8:1 and a maximum output torque of 80 Nm, it ensures efficient power transmission while maintaining a compact profile. The gearbox features a shaft diameter of 87mm and is engineered to handle speeds of up to 7000 rpm, making it an ideal choice for demanding mechanical setups.
Features & Benefits
• Planetary design provides high torque capacity for demanding usage
• Capable of maximum speeds up to 7000 rpm for enhanced performance
• Low backlash design promotes accuracy and smooth operation
• Durable construction ensures longevity in demanding environments
Applications
• Utilised in automated machinery for precise motion control
• Integrates seamlessly with electronic drive systems in production lines
• Suitable for robotics requiring high torque and minimal backlash
• Effective in conveyor systems for efficient material handling
What type of performance can be expected from this gearbox under high load conditions?
The gearbox is designed to deliver a maximum output torque of 80 Nm, ensuring reliable performance even under challenging load conditions. Its planetary design effectively distributes the load across multiple gears, leading to improved durability and reduced wear.
How does the gear ratio affect the functionality in industrial applications?
The 8:1 gear ratio allows for precise adjustments in speed and torque, making it ideal for applications that require careful control over motion. This feature plays a critical role in optimising efficiency in various mechanical systems.
What maintenance considerations are important for ensuring the longevity of this product?
Regular checks for lubrication levels and alignment can significantly enhance the lifespan of the gearbox. Maintaining a clean environment to prevent contaminants from affecting the internals is also advisable for optimal performance.
Related links
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
