Crouzet Spur Gearbox, 5 Nm Maximum Torque
- RS Stock No.:
- 225-5397
- Mfr. Part No.:
- 81037009
- Manufacturer:
- Crouzet
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€194.49
(exc. VAT)
€239.22
(inc. VAT)
- RS Stock No.:
- 225-5397
- Mfr. Part No.:
- 81037009
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Gearbox | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 5Nm | |
| Diameter | 42mm | |
| Shaft Diameter | 12mm | |
| Overall Length | 65mm | |
| Overall Width | 65mm | |
| Overall Depth | 32mm | |
| Series | 8103 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Gearbox | ||
Gearbox Type Spur | ||
Maximum Output Torque 5Nm | ||
Diameter 42mm | ||
Shaft Diameter 12mm | ||
Overall Length 65mm | ||
Overall Width 65mm | ||
Overall Depth 32mm | ||
Series 8103 | ||
Standards/Approvals No | ||
32 & 42mm Diameter Motors & Gearboxes
Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm
Note
For applications where stall conditions may occur, it is recommended that a current limiter is fitted to this combination.
Related links
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- Oriental Motor Decimal Gearbox, 5 Nm Maximum Torque
- Oriental Motor Gearbox 5 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 12rpm Maximum Speed
