Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€139.58
(exc. VAT)
€171.68
(inc. VAT)
- RS Stock No.:
- 323-4874
- Mfr. Part No.:
- 110324
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Product Type | Gearbox | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Product Type Gearbox | ||
- COO (Country of Origin):
- CH
16mm Planetary Gearhead
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
Related links
- Maxon Planetary Gearhead Gearbox 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 0.375 Nm Maximum Torque
- Maxon Planetary Gearhead Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
