Eaton Eaton xEnergy Series Transparent Polycarbonate General Purpose Enclosure, IP65, 375 mm x 150 mm x 250 mm

Subtotal (1 unit)*

€303.88

(exc. VAT)

€373.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€303.88

*price indicative

RS Stock No.:
244-497
Mfr. Part No.:
184458 XNH00-CI43E-G
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

375mm

External Length

150mm

External Width

250mm

IP Rating

IP65

Colour

Transparent

Hazardous Area Certification

No

Series

Eaton xEnergy

Number of Knockouts

5

Weight

4.1kg

Standards/Approvals

No

Transparent Door

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci fuse enclosure provides an ideal solution for protecting electrical systems. Designed for efficiency and reliability, it accommodates one NH00 disconnector, ensuring optimal safety in low-voltage applications. The robust construction, utilising polycarbonate material, guarantees durability and resistance to impact. With its IP65 rating, this enclosure is suitable for external and demanding environments, effectively safeguarding against dust and water ingress. The transparent cover allows for easy monitoring of the internal components, enhancing operational safety. Additionally, the compact dimensions promote versatile installation options, making it an essential addition to your electrical setup.

Robust polycarbonate construction enhances durability and resistance to impact

IP65 rating ensures protection against dust and water, making it suitable for outdoor use

Transparent cover allows for easy visibility of internal components

Designed for simple installation with multiple cable entry knockouts

Accommodates a 5th conductor, adding versatility to your electrical configuration

Fitted with an integrated pressure-relief mechanism to manage short-circuit conditions

Includes fastening lugs for secure wall mounting, ensuring stability

Three-pole design supports a broad range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy