Eaton Eaton Moeller Series Black, White Plastic General Purpose Enclosure, IP65, 125 mm x 280 mm x 200 mm
- RS Stock No.:
- 254-482
- Mfr. Part No.:
- 262041 CI-K5-T5-4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.13
(exc. VAT)
€137.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.13 |
*price indicative
- RS Stock No.:
- 254-482
- Mfr. Part No.:
- 262041 CI-K5-T5-4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 125mm | |
| External Width | 200mm | |
| External Length | 280mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Internal Mount Type | Surface | |
| Weight | 1.2kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 125mm | ||
External Width 200mm | ||
External Length 280mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Internal Mount Type Surface | ||
Weight 1.2kg | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K insulated enclosure offers a robust and well-designed solution for housing electrical components. Crafted to meet the demands of modern applications, it features precise dimensions of 280x200x125 mm, ensuring compatibility with various installations. Designed for T5-4 applications, this enclosure excels in providing reliable protection against environmental factors. The IP65 rating safeguards internal components from dust and water ingress, making it ideal for both indoor and outdoor settings. With attention to compliance, the product adheres to essential standards, ensuring safety and efficiency in utilising electrical switchgear. Its lightweight construction, weighing in at just 1.2 kg, alongside its durable plastic material, makes installation straightforward while maintaining strength. This insulated enclosure is an essential choice for professionals seeking quality and reliability in their electrical installations.
Designed with precision to fit specific electrical configurations
Lightweight construction facilitates easy handling and installation
Robust plastic material ensures durability in varying conditions
IP65 rating provides exceptional protection against dust and moisture
Complies with industry standards for enhanced safety and reliability
Optimised for T5-4 configurations, guaranteeing compatibility
Streamlined design enhances the aesthetic appeal of electrical installations
Related links
- Eaton Eaton Moeller Series White IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK10 160 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Light Grey IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Black IP65 125 mm x 280
- Eaton White, Black Plastic Eaton Moeller Enclosure - 1 Hole
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
