Eaton Moeller Series Plastic Wall Box, IP65, 125 mm x 200 mm x 280 mm
- RS Stock No.:
- 253-316
- Mfr. Part No.:
- 206899 CI-K5-125-M
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€97.72
(exc. VAT)
€120.20
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.72 |
*price indicative
- RS Stock No.:
- 253-316
- Mfr. Part No.:
- 206899 CI-K5-125-M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 125mm | |
| External Depth | 280mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Internal Mount Type | Surface | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 200mm | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 125mm | ||
External Depth 280mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP65 | ||
Internal Mount Type Surface | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 200mm | ||
Series Moeller | ||
Standards/Approvals IEC/EN 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI-K Insulated enclosure is expertly designed to meet the demands of various electrical applications with an impressive combination of robustness and functionality. Crafted to suit general purpose use, this enclosure ensures optimal protection for your electrical components while maintaining functionality. With its clever design featuring a mounting plate and sufficient internal dimensions, it provides an efficient space for securing devices. The enclosure is not only halogen-free but also showcases enhanced UV resistance, making it suitable for diverse environments. Additional features such as corrosion resistance and electrical insulation guarantee reliability in operations, ensuring longevity. This product excels in ease of installation, allowing for quick assembly and maintenance, making it an ideal choice for panel builders and electrical professionals alike.
Halogen-free construction enhances environmental safety
Robust plastic material ensures long-term durability
Designed for easy surface mounting and installation
Degree of protection rated at IP65 for superior dust and water resistance
Impact resistance graded IK06 to withstand tough operating conditions
Wide ambient temperature range for diverse operational needs
Integrated knockouts cater to various cable entry requirements
Chemical resistance features provide reliability in harsh substances
Related links
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 280 mm x 200 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 160 mm x 240 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 120 mm x 222 mm
- Eaton Eaton Moeller Series Black IP65 125 mm x 280
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Light Grey IP65, 125 mm x 280 mm x 200 mm
