Eaton White, Black Plastic Eaton Moeller Enclosure - 1 Hole
- RS Stock No.:
- 271-5428
- Mfr. Part No.:
- 207442 CI-K5-T5-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€110.05
(exc. VAT)
€135.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.05 |
*price indicative
- RS Stock No.:
- 271-5428
- Mfr. Part No.:
- 207442 CI-K5-T5-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Enclosure | |
| Number of Cutouts | 1 | |
| Enclosure Colour | White, Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 200mm | |
| Width | 200mm | |
| Depth | 280mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61439 | |
| For Use With | T5-4, T5-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Enclosure | ||
Number of Cutouts 1 | ||
Enclosure Colour White, Black | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 200mm | ||
Width 200mm | ||
Depth 280mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61439 | ||
For Use With T5-4, T5-3 | ||
- COO (Country of Origin):
- GB
The Eaton insulated enclosure made of plastic material and IP65 degree of protection. It is fitted with push-through cable entry diaphragm and additional terminal.
Compliances CE
Surface mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton Black, White Plastic Eaton Moeller Enclosure - 1 Hole
- Eaton White, Black Plastic Eaton Moeller Enclosure - 1 Hole
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 280 mm x 200 mm
- Eaton White, Black Plastic Moeller Enclosure -
- Eaton White Plastic Eaton Moeller Enclosure -
- Eaton White, Black Plastic Z-MFG Enclosure -
- Eaton Eaton Moeller Series White IP65, 100 mm x 181 mm x 100 mm
