Bopla Euromas Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure, IP66, 100 mm x 340 mm x 150
- RS Stock No.:
- 218-8452
- Distrelec Article No.:
- 303-95-833
- Mfr. Part No.:
- 02244100
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€118.76
(exc. VAT)
€146.07
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.76 |
*price indicative
- RS Stock No.:
- 218-8452
- Distrelec Article No.:
- 303-95-833
- Mfr. Part No.:
- 02244100
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 100mm | |
| External Width | 150mm | |
| External Length | 340mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Crystal Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Mounting plate | Yes | |
| Series | Euromas | |
| Standards/Approvals | DIN EN 60529 | |
| Gasket Material | CR | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 100mm | ||
External Width 150mm | ||
External Length 340mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Crystal Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Mounting plate Yes | ||
Series Euromas | ||
Standards/Approvals DIN EN 60529 | ||
Gasket Material CR | ||
- COO (Country of Origin):
- RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.
IP66 degree of protection
The flammability rating is V2.
Related links
- Bopla Euromas Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure 90 mm x 200 mm x 120 mm
- Bopla Euromas Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure 35 mm x 65 mm x 50 mm
- Bopla Euromas Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure 85 mm x 82 mm x 80 mm
- Bopla Euromas Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure 149.5 mm x 360 mm x 200
- Bopla Flanged Bocube Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure IP68, 40 mm x
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 100 mm x 340 mm x 150 mm
- Bopla Flanged Bocube Series Grey IP66 40
- Bopla Flanged Bocube Series Graphite Grey IP66
