Bopla Euromas Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure, IP66, 90 mm x 200 mm x 120 mm

Subtotal (1 unit)*

€58.24

(exc. VAT)

€71.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.24

*price indicative

RS Stock No.:
218-8444
Distrelec Article No.:
303-95-826
Mfr. Part No.:
02237100
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

90mm

External Width

120mm

External Length

200mm

IP Rating

IP66

Lid Colour

Crystal Clear

Colour

Light Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

Euromas

Mounting plate

Yes

Standards/Approvals

UL 94 V0

Gasket Material

CR, Cr Seal

COO (Country of Origin):
RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.

IP66 degree of protection

The flammability rating is V2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy