Bopla Flanged Bocube Series Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, 40 mm x 151 mm x 80

Subtotal (1 unit)*

€34.64

(exc. VAT)

€42.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.64

*price indicative

RS Stock No.:
218-8463
Mfr. Part No.:
96013145 B 140804 PC-V0-7035
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

40mm

External Width

80mm

External Length

151mm

IP Rating

IP66, IP68

Lid Colour

Light Grey

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Mounting plate

Yes

Series

Bocube

Standards/Approvals

UL 746C, UL 94 V0

Gasket Material

Foam, Polyurethane Seal

COO (Country of Origin):
RO
The Bopla Bocub enclosures of polycarbonate UL 94 V0 material and single-coloured.

IP66, 68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy