Bopla Flanged Bocube Series Grey, Graphite Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure, IP66, IP68,

Subtotal (1 unit)*

€142.21

(exc. VAT)

€174.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.21

*price indicative

RS Stock No.:
218-8474
Mfr. Part No.:
96028564 B 233012 PC-V0-G-7024
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

120mm

External Width

300mm

External Length

239mm

IP Rating

IP66, IP68

Colour

Grey, Graphite Grey

Lid Colour

Crystal Clear

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

Bocube

Standards/Approvals

UL 746C

Gasket Material

Polyurethane Seal, Foam

COO (Country of Origin):
RO
The Bopla Bocub enclosures of ABS material and single-coloured.

IP66, 68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy