RS Better World
Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 1.8 m x 600 mm x 1.2 m
- RS Stock No.:
- 219-9547
- Mfr. Part No.:
- NSYSF1812602D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,575.85
(exc. VAT)
€4,398.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,575.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9547
- Mfr. Part No.:
- NSYSF1812602D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 1.8m | |
| External Width | 1.2m | |
| External Length | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | NSY | |
| Standards/Approvals | IEC 62208 | |
| Weight | 144.16kg | |
| Better World Product | Yes | |
| Transparent Door | No | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Galvanised Steel | ||
External Height 1.8m | ||
External Width 1.2m | ||
External Length 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series NSY | ||
Standards/Approvals IEC 62208 | ||
Weight 144.16kg | ||
Better World Product Yes | ||
Transparent Door No | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF suitable steel enclosure with 2 plain front doors has 1800 mm height, 1200 mm width and 600 mm depth. It has . Screw fixed rear panel. Without mounting plate. 4-point closure system with handle and 5 mm double bar lock in
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 1200 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 1000 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 800 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10 1800 mm, 600
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 800 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 400 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1200 mm
- Schneider Electric Flanged NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10 1800 mm,
