Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 1.8 m x 600 mm x 1 m
- RS Stock No.:
- 219-9546
- Mfr. Part No.:
- NSYSF181060P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,989.81
(exc. VAT)
€4,907.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,989.81 |
*price indicative
- RS Stock No.:
- 219-9546
- Mfr. Part No.:
- NSYSF181060P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| Product Type | Enclosure | |
| External Height | 1.8m | |
| External Width | 1m | |
| External Length | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | NSY | |
| Standards/Approvals | IEC 62208 | |
| Weight | 159.13kg | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
Product Type Enclosure | ||
External Height 1.8m | ||
External Width 1m | ||
External Length 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series NSY | ||
Standards/Approvals IEC 62208 | ||
Weight 159.13kg | ||
Transparent Door No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF enclosure with mounting plate has one door. It has 1800 mm height, 1000 mm width and 600 mm depth. It has grey colour.
Green premium product
Related links
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 1000 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 1200 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 800 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10 1800 mm, 600
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 800 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 400 mm
- Schneider Electric Flanged NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10 1800 mm,
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1000 mm
