RS Better World

Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 1.8 m x 500 mm x 800 mm

Subtotal (1 unit)*

€2,240.14

(exc. VAT)

€2,755.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,240.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9550
Mfr. Part No.:
NSYSF18850
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Galvanised Steel

Product Type

Enclosure

External Height

1.8m

External Length

500mm

External Width

800mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

NSY

Weight

101.76kg

Standards/Approvals

IEC 62208

Transparent Door

No

IK Rating

IK10

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric spacial SF suitable steel enclosure with plain front door has 1800 mm height, 800 mm width and 500 mm depth. It has screw fixed rear panel. Without mounting plate. 4-point closure system with handle and 5 mm double bar lock insert.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy