RS Better World
Schneider Electric Flanged NSY Series Grey Galvanised Steel Enclosure, IP55, IK08, IK10, 2 m x 800 mm x 600 mm
- RS Stock No.:
- 219-9568
- Mfr. Part No.:
- NSYSF20680E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,315.35
(exc. VAT)
€6,537.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,315.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9568
- Mfr. Part No.:
- NSYSF20680E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 2m | |
| External Length | 800mm | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | NSY | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK08, IK10 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Galvanised Steel | ||
External Height 2m | ||
External Length 800mm | ||
External Width 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series NSY | ||
Standards/Approvals IEC 62208 | ||
Transparent Door Yes | ||
IK Rating IK08, IK10 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF electronic enclosure has one door. It has 2000 mm height, 600 mm width and 800 mm depth. It has grey colour.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Galvanised Steel Enclosure IK08 2000 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2200 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 1800 mm 800 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2200 mm 800 mm
