RS Better World

Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 2 m x 800 mm x 600 mm

Subtotal (1 unit)*

€3,102.84

(exc. VAT)

€3,816.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,102.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9569
Mfr. Part No.:
NSYSF20680P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Galvanised Steel

Product Type

Enclosure

External Height

2m

External Width

600mm

External Length

800mm

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

NSY

Weight

144.74kg

Standards/Approvals

IEC 62208

Better World Product

Yes

Transparent Door

No

IK Rating

IK10

Better World Claim

Designed for Disassembly

COO (Country of Origin):
ES
The Schneider Electric spacial SF suitable steel enclosure with plain front door has 2000 mm height, 600 mm width and 800 mm depth. It has single piece body and mounting plate included. It has 4-point closure system with handle and 5 mm double bar lock in

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy