RS Better World

Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 2 m x 600 mm x 600 mm

Subtotal (1 unit)*

€2,510.17

(exc. VAT)

€3,087.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,510.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9567
Mfr. Part No.:
NSYSF20660P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Galvanised Steel

Product Type

Enclosure

External Height

2m

External Length

600mm

External Width

600mm

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

NSY

Weight

118.24kg

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

Transparent Door

No

COO (Country of Origin):
ES
The Schneider Electric spacial SF suitable steel enclosure with mounting plate has 2000 mm height, 600 mm width and 600 mm depth. It has front, rear and sides accessibility. Without gland plate. It has 4-point closure system with handle and 5 mm double ba

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy