RS Better World
Schneider Electric PanelSeT SFX Series Grey Polycarbonate Enclosure, IP55, IK10, 2 m x 600 mm x 1 m
- RS Stock No.:
- 219-9822
- Mfr. Part No.:
- NSYSFX201060
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,904.87
(exc. VAT)
€6,032.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,904.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9822
- Mfr. Part No.:
- NSYSFX201060
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 2m | |
| External Width | 1m | |
| External Length | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT SFX | |
| Standards/Approvals | IEC 62208 | |
| Weight | 105kg | |
| Transparent Door | No | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 2m | ||
External Width 1m | ||
External Length 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT SFX | ||
Standards/Approvals IEC 62208 | ||
Weight 105kg | ||
Transparent Door No | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- BG
The Schneider Electric SFX 304L stainless suitable enclosure has dimension as H2000xW1000xD600mm. Enclosure made up of a structure, consisting of top and bottom, rear panel and vertical profiles. It has Multi-purpose application.
stainless steel 304L material
Scotch-Brite® brushed Surface finish
Related links
- Schneider Electric PanelSeT SFX Series Grey Steel Enclosure IK10, 2 m x 600 mm x 1.2 m
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10, 2 m x 600 mm x 800 mm
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10, 2 m x 500 mm x 600 mm
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10, 2 m x 400 mm x 800 mm
- Schneider Electric Flanged PanelSeT SFX Series Grey Grey Lid 304 Stainless Steel Enclosure IK10, 1.8 m x 400 mm x
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2 m x 600 mm x 1 m
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2 m x 600 mm x 1 m
- Schneider Electric Flanged PanelSeT SFX Series Grey Grey Lid 304 Stainless Steel General Purpose Enclosure IK10,
