RS Better World
Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure, IP66, IK10, 2 m x 500 mm x 600 mm
- RS Stock No.:
- 219-9824
- Mfr. Part No.:
- NSYSFX20650
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6,849.45
(exc. VAT)
€8,424.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,849.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9824
- Mfr. Part No.:
- NSYSFX20650
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | 304 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 2m | |
| External Length | 500mm | |
| External Width | 600mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT SFX | |
| Standards/Approvals | IEC 62208/UL | |
| Weight | 90kg | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material 304 Stainless Steel | ||
Product Type Enclosure | ||
External Height 2m | ||
External Length 500mm | ||
External Width 600mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT SFX | ||
Standards/Approvals IEC 62208/UL | ||
Weight 90kg | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Transparent Door No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric SFX 304L stainless suitable enclosure has dimension as H2000xW600xD500mm. Enclosure made up of a structure, consisting of top and bottom, rear panel and vertical profiles. It has Multi-purpose application.
stainless steel 304L material
Scotch-Brite® brushed Surface finish
Related links
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10, 2 m x 600 mm x 800 mm
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10, 2 m x 400 mm x 800 mm
- Schneider Electric PanelSeT SFX Series Grey Steel Enclosure IK10, 2 m x 600 mm x 1.2 m
- Schneider Electric PanelSeT SFX Series Grey Polycarbonate Enclosure IK10, 2 m x 600 mm x 1 m
- Schneider Electric Flanged PanelSeT SFX Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.8 m x 400 mm x
- Schneider Electric Flanged PanelSeT SFX Series Grey Grey Lid 304 Stainless Steel Enclosure IK10, 1.8 m x 400 mm x
- Schneider Electric PanelSeT S3HD Series Grey Grey Lid Steel Enclosure IK10, 753 mm x 280 mm x 500 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel Enclosure IK10, 400 mm x 600 mm x 200 mm
