RS Better World

Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure, IP66, IK10, 2 m x 600 mm x 800 mm

Subtotal (1 unit)*

€4,084.63

(exc. VAT)

€5,024.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,084.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1575
Mfr. Part No.:
NSYSFX20860
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

304 Stainless Steel

Product Type

Enclosure

External Height

2m

External Length

600mm

External Width

800mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Series

PanelSeT SFX

Standards/Approvals

IEC 62208

Weight

81kg

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

Transparent Door

No

COO (Country of Origin):
BG
The Schneider Electric SFX 304L stainless suitable enclosure with Scotch Brite finish, for Multi-purpose application. With Front and Side accessible operations. This enclosures have high durability and are compact for operations.

It supports Floor-standing Installation

Sustainable green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy