Hammond 1591 Series Transparent Transparent Lid Polycarbonate General Purpose Enclosure, IP54, 56 mm x 191 mm x 109 mm

Subtotal (1 unit)*

€20.55

(exc. VAT)

€25.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.55

*price indicative

RS Stock No.:
228-7282
Mfr. Part No.:
1591ETCL
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

56mm

External Length

191mm

External Width

109mm

IP Rating

IP54

Lid Colour

Transparent

Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1591

Standards/Approvals

RoHS

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1591T series is the multipurpose translucent polycarbonate enclosure ideally suited for mounting printed circuit boards. The enclosure perfect for applications where parts, sensors or indicators need to be visible. The colour of the enclosure

Designed to meet IP54

Lap joint construction provides protection against access of dust and splashing water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy