Hammond 1456 Series Black Black Lid Aluminium Enclosure, IP31, 102 mm x 183 mm x 254 mm
- RS Stock No.:
- 277-7482
- Mfr. Part No.:
- 1456KG4BKBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€44.32
(exc. VAT)
€54.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.32 |
*price indicative
- RS Stock No.:
- 277-7482
- Mfr. Part No.:
- 1456KG4BKBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 102mm | |
| Ventilated | Yes | |
| External Width | 254mm | |
| External Length | 183mm | |
| IP Rating | IP31 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Internal Mount Type | Panel | |
| Series | 1456 | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 102mm | ||
Ventilated Yes | ||
External Width 254mm | ||
External Length 183mm | ||
IP Rating IP31 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Internal Mount Type Panel | ||
Series 1456 | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
Related links
- Hammond 1456 Series Black Black Lid Aluminium Enclosure 102 mm x 183 mm x 165 mm
- Hammond 1456 Series Black Black Lid Aluminium Enclosure 102 mm x 259 mm x 254 mm
- Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 102 mm x 183 mm x 254 mm
- Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case 102 mm x 183 mm x 356 mm
- Hammond 1456 Series Blue Beige Lid Aluminium Enclosure, 102 mm x 183 mm x 254 mm
- Hammond 1456 Series Black Black Lid Aluminium Enclosure 76 mm x 140 mm x 254 mm
- Hammond 1456 Series Black Black Lid Aluminium Enclosure 76 mm x 211 mm x 254 mm
- Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case 152 mm x 254 mm x 102 mm
