Hammond 1456 Series Blue Beige Lid Aluminium Enclosure, 102 mm x 183 mm x 254 mm
- RS Stock No.:
- 277-7484
- Mfr. Part No.:
- 1456KG4WHBU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€44.32
(exc. VAT)
€54.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.32 |
*price indicative
- RS Stock No.:
- 277-7484
- Mfr. Part No.:
- 1456KG4WHBU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 102mm | |
| External Width | 254mm | |
| External Length | 183mm | |
| Ventilated | Yes | |
| Colour | Blue | |
| Lid Colour | Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Internal Mount Type | Panel | |
| Series | 1456 | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 102mm | ||
External Width 254mm | ||
External Length 183mm | ||
Ventilated Yes | ||
Colour Blue | ||
Lid Colour Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Internal Mount Type Panel | ||
Series 1456 | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
Related links
- Hammond 1456 Series Blue Beige Lid Aluminium Enclosure, 102 mm x 183 mm x 165 mm
- Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 102 mm x 183 mm x 254 mm
- Hammond 1456 Series Blue Beige Lid Aluminium Enclosure, 76 mm x 140 mm x 254 mm
- Hammond 1456 Series Black Black Lid Aluminium Enclosure 102 mm x 183 mm x 254 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case, 102 mm x 259 mm x 254 mm
- Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 102 mm x 183 mm x 165 mm
- Hammond 1456 Series Blue Beige Lid Aluminium Enclosure, 76 mm x 140 mm x 102 mm
- Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 102 mm x 259 mm x 254 mm
