Subtotal (1 pack of 25 units)*
€87.20
(exc. VAT)
€107.26
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.20 | €3.488 |
*price indicative
- RS Stock No.:
- 277-294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flange | |
| Material | Steel | |
| Minimum Flange Thickness | 8mm | |
| Maximum Flange Thickness | 14mm | |
| Maximum Load | 90kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flange | ||
Material Steel | ||
Minimum Flange Thickness 8mm | ||
Maximum Flange Thickness 14mm | ||
Maximum Load 90kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
ABB Flange, 90kg Maximum Load, 25 Pieces - 7TCA084030R0457 AH-814
This steel flange is a crucial component for horisontal applications, suitable for various industrial environments. It has a thickness ranging from 8mm to 14mm and can support a maximum load of 90kg.
Features & Benefits
• Durable construction providing strength
• Horisontal design allows for versatile installation
• Various thickness options to meet different needs
• Maximum load capacity of 90kg for heavy applications
• Made from steel for enhanced structural integrity
• Bulk packaging offers cost-effective solutions
Applications
• Securing piping and structural elements
• Ideal for projects requiring load-bearing capabilities
• Applicable in diverse industrial assembly tasks
Will it easily support heavy equipment?
Yes, it has a maximum load capacity of 90kg.
Is it suitable for manual installation?
Yes, it is designed for easy manual installation.
Can it be used in both residential and industrial applications?
Yes, it is versatile for use in both settings.
