Power Adhesives Multitool Accessory
- RS Stock No.:
- 448-6846
- Mfr. Part No.:
- TEC MAT/RS
- Manufacturer:
- Power Adhesives
Subtotal (1 unit)*
€11.18
(exc. VAT)
€13.75
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.18 |
*price indicative
- RS Stock No.:
- 448-6846
- Mfr. Part No.:
- TEC MAT/RS
- Manufacturer:
- Power Adhesives
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Multitool Accessory | |
| Sub Type | Glue Gun Mat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Multitool Accessory | ||
Sub Type Glue Gun Mat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hotmelt Release Mat
The TEC-Mat is the ideal partner to use with all hand held hotmelt glue guns. The clear, silicone rubber hotmelt release mat will protect work surfaces from drips of molten hotmelt. The hotmelt can easily be removed from the mat when the glue is cold.
Very high heat resistance
Easy to clean when glue is cold
Transparent
Protects most surfaces
Use with all hand held hotmelt glue guns
Note
Maximum Temperature 180°C - 200°C
Thickness 2 mm
Thickness 2 mm
Warning
Hot melt adhesive may reach temperatures in excess of 200°C
Related links
- Power Adhesives Multitool Accessory, 12 mm
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
- Power Adhesives Tec 810-12 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives Tec 810-15 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives Tec3400 Corded Glue Gun 43mm, Euro Plug
- Power Adhesives Tec600 Cordless Gas Glue Gun, 12 mm
- Power Adhesives Tec807B Cordless Glue Gun 12mm
