Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.35
(exc. VAT)
€20.11
(inc. VAT)
- RS Stock No.:
- 473-433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glue Type | Cyanoacrylate | |
| Package Size | 50 g | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Maximum Operating Temperature | +80°C | |
| Suitable for Metal | Yes | |
| Suitable for Wood | Yes | |
| Suitable for Rubber | Yes | |
| Viscosity | Low | |
| Suitable for Plastic | Yes | |
| Suitable for Glass | Yes | |
| Cure Time | < 5 | |
| Minimum Operating Temperature | -50°C | |
| Low/No Odour | No | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glue Type Cyanoacrylate | ||
Package Size 50 g | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Maximum Operating Temperature +80°C | ||
Suitable for Metal Yes | ||
Suitable for Wood Yes | ||
Suitable for Rubber Yes | ||
Viscosity Low | ||
Suitable for Plastic Yes | ||
Suitable for Glass Yes | ||
Cure Time < 5 | ||
Minimum Operating Temperature -50°C | ||
Low/No Odour No | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- GB
The RS PRO 473-433 is a 50g bottle of clear superglue. Suitable for a wide range of surfaces, the 473-433 is ideal for creating a strong, clear bond.
With a low viscosity of 20 cPs, the 473-433 superglue is really easy to apply onto your chosen surface. Just apply a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Rubbers will cure quickly in less than a few seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-433 is designed to last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.
With a low viscosity of 20 cPs, the 473-433 superglue is really easy to apply onto your chosen surface. Just apply a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Rubbers will cure quickly in less than a few seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-433 is designed to last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.
How is it applied?
The 473-433 superglue is applied straight from the bottle. It features a nozzle for easy, precise application.
What surfaces does it bond?
The 473-433 works on a wide range of materials, including:
• Plastic
• Metal
• Rubber
The 473-433 superglue is applied straight from the bottle. It features a nozzle for easy, precise application.
What surfaces does it bond?
The 473-433 works on a wide range of materials, including:
• Plastic
• Metal
• Rubber
Related links
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Structural 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Flex 2K Cyanoacrylate 50 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- Loctite 460 Specialised Glue 50 g, Transparent
- Loctite 403 Super Glue 50 g, Transparent

