RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- RS Stock No.:
- 918-6875
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.95
(exc. VAT)
€9.78
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €7.95 |
| 6 - 14 | €7.65 |
| 15 + | €7.47 |
*price indicative
- RS Stock No.:
- 918-6875
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Super Glue | |
| Glue Type | Cyanoacrylate | |
| Package Size | 3 g | |
| Trade Name | RS PRO Industrial Cyanoacrylate Adhesive | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Tube | |
| Application | Adhesive, Sealant | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Maximum Operating Temperature | 80°C | |
| Base Chemical | Ethyl | |
| Maximum Fixture Time | 50s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Super Glue | ||
Glue Type Cyanoacrylate | ||
Package Size 3 g | ||
Trade Name RS PRO Industrial Cyanoacrylate Adhesive | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Tube | ||
Application Adhesive, Sealant | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
Maximum Operating Temperature 80°C | ||
Base Chemical Ethyl | ||
Maximum Fixture Time 50s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 3 g Super Glue
Use this quick-fix liquid super glue to repair items or join small parts together. This versatile adhesive can be used with a broad range of different surfaces — from glass and plastic to wood and metal — to create strong, reliable bonds.
With an ethyl base, this super glue hardens when it comes into contact with microscopic droplets of water on surfaces. It's effective between temperatures of -50°C and +80°C, making it usable in demanding environments. The portable 3 g tube makes it convenient for on-the-spot repairs and quick DIY tasks, as does its rapid fixing time of under 20 seconds. Repair tiny cracks in timber or other porous materials without leaving a trace thanks to this RS PRO super glue's transparency and low viscosity.
This RS PRO super glue is highly effective in a variety of situations such as furniture assembly, maintenance of plumbing equipment and vehicle repair.
Features and Benefits
• Transparent liquid super glue
• Tube package size of 3 g
• Fixing time of less than 20 seconds; full cure within 24 hours
• Operating temperature range of -50°C to +80°C
• Ethyl base
• Low viscosity
• Acrid odour
• Suitable for plastic, rubber, wood, metal and glass
• This glue can bond skin instantly and should be kept out of reach of children
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Super Glue 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite 454 Cyanoacrylate 3 g, Transparent
- Loctite 401 Cyanoacrylate 3 g, Transparent
