RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS Stock No.:
- 473-449
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.35
(exc. VAT)
€20.11
(inc. VAT)
In Stock
- 64 unit(s) ready to ship
- Plus 1,262 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.35 |
*price indicative
- RS Stock No.:
- 473-449
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glue Type | Cyanoacrylate | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | RS PRO Industrial Cyanoacrylate Adhesive | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Sealant, Adhesive | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Maximum Operating Temperature | 80°C | |
| Material Compatibility | Cellulose Based Fabrics, Rayon, Viscose, Linen, Cotton | |
| Base Chemical | Ethyl | |
| Maximum Fixture Time | 50s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glue Type Cyanoacrylate | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name RS PRO Industrial Cyanoacrylate Adhesive | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Sealant, Adhesive | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
Maximum Operating Temperature 80°C | ||
Material Compatibility Cellulose Based Fabrics, Rayon, Viscose, Linen, Cotton | ||
Base Chemical Ethyl | ||
Maximum Fixture Time 50s | ||
- COO (Country of Origin):
- GB
RS PRO 473-449 Ultra Fast Superglue
The RS PRO 473-449 is a 20g bottle of clear superglue. Suitable for a wide range of surfaces, the 473-449 is perfect for applications which require ultrafast curing speeds.
With a low-medium viscosity of 40 cPs, the 473-449 superglue is really easy to apply onto your chosen surface. Just apply a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Woods will cure quicker in less than 3 seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-449 is designed to form quickly and last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.
How is it applied?
The 473-449 superglue is applied straight from the bottle. It features a nozzle for easy, precise application.
What surfaces does it bond?
The 473-449 works on a wide range of materials, including:
• Plastic
• Metal
• Rubber
• Wood
• Cork
• Leather
• Cardboard
Related links
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Super Glue 5 g, Transparent
- Loctite 460 Cyanoacrylate 20 g, Transparent
- Loctite TAK PAK 382 + 7455 Cyanoacrylate 20 g, Transparent
