GORILLA GLUE EUROPE LTD Gorilla Glue Gel Super Glue, 15 g
- RS Stock No.:
- 194-5885
- Mfr. Part No.:
- 4044400
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Bulk discount available
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
Limited stock
- 124 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €12.10 |
| 15 - 39 | €11.39 |
| 40 + | €10.91 |
*price indicative
- RS Stock No.:
- 194-5885
- Mfr. Part No.:
- 4044400
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Trade Name | Gorilla Glue | |
| Product Type | Super Glue | |
| Application | Adhesive | |
| Colour | Transparent | |
| Product Form | Gel | |
| Package Type | Bottle | |
| Package Size | 15 g | |
| Standards/Approvals | 1272/2008 (CLP) & 2020/878, EC-Regulations 1907/2006 (REACH) | |
| Viscosity | Low | |
| Specific Gravity | 1.1 | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Trade Name Gorilla Glue | ||
Product Type Super Glue | ||
Application Adhesive | ||
Colour Transparent | ||
Product Form Gel | ||
Package Type Bottle | ||
Package Size 15 g | ||
Standards/Approvals 1272/2008 (CLP) & 2020/878, EC-Regulations 1907/2006 (REACH) | ||
Viscosity Low | ||
Specific Gravity 1.1 | ||
Base Chemical Ethyl | ||
RoHS Status: Exempt
Gorilla Super Glue is a cyanoacrylate based formula with high
impact strength, versatility to bond just about everything and viscosity optimized for easy dispense and flow control.
Related links
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 250 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Cyanoacrylate Adhesive, 60 ml
- GORILLA GLUE EUROPE LTD Gorilla Wood Glue Liquid PVA Glue, 1 L
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, Black
- GORILLA GLUE EUROPE LTD Gorilla Clear Repair Duct Tape Clear
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Clear
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Black, Black Finish
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
