RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- RS Stock No.:
- 473-423
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€16.68
(exc. VAT)
€20.52
(inc. VAT)
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €16.68 | - |
| 6 - 14 | €16.06 | 3% |
| 15 + | €15.68 | 5% |
*price indicative
- RS Stock No.:
- 473-423
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Super Glue | |
| Glue Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | RS PRO Industrial Cyanoacrylate Adhesive Gel | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Tube | |
| Application | Adhesive, Binding Agent | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Viscosity | Gel, Low | |
| Maximum Operating Temperature | 80°C | |
| Base Chemical | Ethyl | |
| Maximum Fixture Time | 50s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Super Glue | ||
Glue Type Super Glue | ||
Package Size 20 g | ||
Trade Name RS PRO Industrial Cyanoacrylate Adhesive Gel | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Tube | ||
Application Adhesive, Binding Agent | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Viscosity Gel, Low | ||
Maximum Operating Temperature 80°C | ||
Base Chemical Ethyl | ||
Maximum Fixture Time 50s | ||
- COO (Country of Origin):
- GB
RS PRO Super Glue Gel and Super Glue Liquid
RS PRO super glues (also known as cyanoacrylate adhesives) come in a gel or liquid form and provide a strong instant and waterproof bond.
Super glue gel is an excellent quality product designed not to drip making it ideal for vertical applications. This RS PRO superglue is a fast acting, convenient and versatile adhesive for small repairs and can be used in various areas.
Options include:
473-423- Gel Superglue 20g
918-6869 - Liquid Superglue 5g bottle
918-6872 - Gel Superglue 3g tube
RS PRO have a great range of glues including super glue, glue dots, sticks and PVA glue to meet all your adhesives applications.
Features and Benefits:
Gel is non-drip - ideal for use on vertical, overhead applications
Instant strong clear bond - ensure parts are properly aligned before you stick materials together
Can be used straight from the container without special preparation
Glue dries clear and is waterproof
Gel formulation doesn't run and gives you even more control
Super glue combines cyanoacrylate technology to ensure durability
Long lasting all-purpose glue
Typical Applications:
Adhesives like this RS PRO super glue gel and super glue liquid are ideal for several applications and can be used in practically any environment or industry. This glue is also very popular in the home and for hobbyists. The gel formulation is suitable for bonding poorly mating components and for porous substrates such as china and other ceramics. It is also suitable for use on vertical and over-head surfaces as it will not drip or slump.
Super glue can be used on the following material:
Card
Cardboard
Paper
Wood
Leather
Plastic
Metal
Rubber
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Remove any oil, dirt or grease from your surfaces before use and ensure that the surfaces are dry before applying super glue.
Related links
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Super Glue 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS PRO RS RT80 BLACK CYANOACRYLATE Super Glue 20 g, Black
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 5 g, Transparent
- Loctite 431 Super Glue 20 g, Transparent
- Loctite 401 Super Glue 20 g, Clear
