Subtotal (1 unit)*
€24.88
(exc. VAT)
€30.60
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.88 |
*price indicative
- RS Stock No.:
- 264-1372
- Mfr. Part No.:
- 717411
- Manufacturer:
- Evo-Stik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Evo-Stik | |
| Product Type | PVA Glue | |
| Package Size | 500 ml | |
| Product Form | Liquid | |
| Colour | White | |
| Package Type | Bottle | |
| Application | Bonding | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Evo-Stik | ||
Product Type PVA Glue | ||
Package Size 500 ml | ||
Product Form Liquid | ||
Colour White | ||
Package Type Bottle | ||
Application Bonding | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Acetate Based Weatherproof Adhesive
One part water resistant synthetic resin emulsion adhesive for general bonding of wood assemblies for non-structural applications.
Suitable for internal and protected external applications
Not suitable for assemblies immersed in water or where there is a continuous static building load
Related links
- Evo-Stik MULTI-PURPOSE SILICONE SEALANT WHITE White Sealant Paste 280 ml Cartridge
- Evo-Stik Brown Sealant Paste 280 ml Cartridge
- Evo-Stik BUILDING SILICONE SEALANT GREY Grey Sealant Paste 310 ml Cartridge
- Evo-Stik MULTI-PURPOSE SILICONE SEALANT CLEAR Transparent Sealant Paste 310 ml Cartridge
- Evo-Stik Filler Adhesive Black, Grey
- CRC 500 ml White RAL 9016 White Gloss Spray Paint
- CRC Polytetrafluoroethylene Lubricant Grease 650 ml / 500 ml White Grease Pro
- CRC 12 x 500 ml White Yellow Orange, Red Spray Paint
