CRC Polytetrafluoroethylene Lubricant Grease 650 ml / 500 ml White Grease Pro
- RS Stock No.:
- 146-8394
- Mfr. Part No.:
- 32722
- Manufacturer:
- CRC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.42
(exc. VAT)
€21.43
(inc. VAT)
- RS Stock No.:
- 146-8394
- Mfr. Part No.:
- 32722
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant Grease | |
| Trade Name | White Grease Pro | |
| Grease Type | Polytetrafluoroethylene | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Food Safe | No | |
| Colour | White | |
| Viscosity | 20.5 mm²/s | |
| Flash Point | -35°C | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Specific Gravity | 0.76 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant Grease | ||
Trade Name White Grease Pro | ||
Grease Type Polytetrafluoroethylene | ||
Product Form Spray | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Safe No | ||
Colour White | ||
Viscosity 20.5 mm²/s | ||
Flash Point -35°C | ||
Standards/Approvals No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Specific Gravity 0.76 | ||
- COO (Country of Origin):
- BE
CRC WHITE GREASE PRO Lubricant Grease, Grease Type PTFE, Aerosol Package - 32722
This lubricant grease is designed for various applications requiring high-performance lubrication. Categorised as a PTFE aerosol grease, it offers a clean and efficient option for reducing friction in metal components. Available in a convenient 650ml aerosol can, this white grease spray helps ensure smooth operations in a range of machinery.
Features & Benefits
• Provides effective lubrication for metal parts
• PTFE formulation promotes reduced friction
• Convenient aerosol packaging for easy application
• Non-food safe, tailored for industrial use
• Ideal for multipurpose lubrication tasks
• Long-lasting protection against wear and tear
Applications
• Used with machinery requiring high-performance lubrication
• Suitable for in the automotive industry
• Perfect for maintenance of electrical equipment
• Effective in pneumatic and hydraulic systems
• Applied in the assembly of mechanical components
What makes the aerosol delivery system advantageous for this lubricant?
The aerosol delivery system allows for precise application in hard-to-reach areas, ensuring an even distribution of grease without excess waste. This convenience enhances user efficiency during lubrication tasks.
How does the PTFE compound enhance performance in grease applications?
The PTFE compound provides exceptional lubricating qualities, reducing friction while offering superior film strength. This ensures smoother operations, extends equipment life, and decreases the frequency of maintenance.
Is this lubricant suitable for outdoor use in diverse weather conditions?
While designed for industrial applications, the product is formulated to withstand various conditions. However, prolonged exposure to extreme elements may affect its lifespan, and proper reapplication should be considered.
What type of machinery is best suited for this non-food safe lubricant?
This lubricant is ideal for industrial machinery, including various automated systems, electrical devices, and mechanical equipment, where food safety is not a concern.
Related links
- CRC Lithium Lubricant Grease 650 ml / 500 ml White Lithium Grease
- CRC Lubricant Grease 650 ml / 500 ml ASSEMBLY PASTE (FPS)
- CRC Lithium Lubricant Grease 650 ml / 500 ml HIGH Speed GREASE
- CRC Lubricant Grease 650 ml / 500 ml GRAPHITE ASSEMBLY PASTE (IND)
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC DRY LUBE Dry Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol

