CRC 500 ml White RAL 9016 White Gloss Spray Paint
- RS Stock No.:
- 419-8000
- Mfr. Part No.:
- 11668
- Manufacturer:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 419-8000
- Mfr. Part No.:
- 11668
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | White | |
| RAL Code | White RAL 9016 | |
| Finish | Gloss | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | STRIPING PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour White | ||
RAL Code White RAL 9016 | ||
Finish Gloss | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name STRIPING PAINT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CRC Spray Paint, 500ml Can size, Gloss Finish - 11668
This spray paint is a robust solution for creating lasting lines both indoors and outdoors. Designed to be applied using a 500ml spray can, it produces a glossy finish that is ideal for various applications. The high durability of this product ensures it withstands heavy traffic and adverse environmental conditions.
Features & Benefits
• High resistance to abrasion and chemicals enhances longevity
• Fast-drying formula saves time during use
• Uniform spray pattern allows for precise line usage
• Versatile nozzle adapts for conical or flat spray usage
• Non-toxic composition means safer handling for users
• Satin finish keeps the surface cleaner by repelling dirt
Applications
• Marking working zones for safety and efficiency
• Creating stripes in both indoor and outdoor car parks
• Demarcating sports fields and playgrounds effectively
• Indicating cycle paths and pedestrian walkways
• Highlighting security zones within warehouse settings
How can it be applied using different methods?
This product features a dual-button system on the cap for easy application, allowing for manual use or compatibility with a variety of striping machines. The appropriate button should be selected based on the application method, adhering to the machine manufacturer's guidelines.
What surface conditions are suitable for application?
The ideal application conditions include a minimum ambient temperature of 15°C and a maximum humidity of 50% RH. Ensuring these conditions optimises the paints performance and adhesion.
How does it ensure durable markings in high-traffic areas?
The formulation includes resins specifically resistant to friction and harsh environmental factors, providing extended coverage and durability, even in areas with heavy foot or vehicle traffic.
Related links
- Ambersil 400 ml White RAL 9016 White Gloss Spray Paint
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 500 ml Grey Gloss Spray Paint
- RS PRO 400 ml White Gloss Spray Paint
- CRC 400 ml RAL 9002 White, Grey Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 White Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Matt White Gloss Spray Paint
- CRC 12 x 500 ml White Yellow Orange, Red Spray Paint
