CK, Transparent 100 mm
- RS Stock No.:
- 287-9000
- Distrelec Article No.:
- 300-75-562
- Manufacturer:
- CK
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 25 units)*
€17.11
(exc. VAT)
€21.05
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 4 | €17.11 | €0.684 |
| 5 + | €16.27 | €0.651 |
*price indicative
- RS Stock No.:
- 287-9000
- Distrelec Article No.:
- 300-75-562
- Manufacturer:
- CK
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
| Brand | CK | |
| Product Type | Hot Melt Glue | |
| Length | 100mm | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 193°C | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hot Melt Glue | ||
Length 100mm | ||
Colour Transparent | ||
Standards/Approvals No | ||
Maximum Operating Temperature 193°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Transparent Glue stick
The CK transparent glue stick is an all-purpose glue stick suitable for use in hot melt guns. Each stick has a length of 100mm and a diameter of 11mm. It is available in a pack of 25.
Features and Benefits
Easy to use
Portable
Applications
Ceramic
Glass
Plastic
Wood
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- CK, Transparent 200 mm
- CK, Transparent 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- WISKA KonnektIT Series Transparent Polypropylene Junction Box 100 mm, 52mm 34 mm
- Parker Polyurethane 8 mm ID Transparent, 100 m
- CK Slotted 200mm Overall