nVent HOFFMAN SABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 125 mm x 125 mm x 100 mm
- RS Stock No.:
- 275-625
- Mfr. Part No.:
- SABP131310GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€23.67
(exc. VAT)
€29.11
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.67 |
*price indicative
- RS Stock No.:
- 275-625
- Mfr. Part No.:
- SABP131310GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 125mm | |
| Product Type | Terminal Box | |
| External Depth | 100mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| External Width | 125mm | |
| Mounting plate | Yes | |
| Series | SABP | |
| Standards/Approvals | UL94 HB, GOST, IP66, CE, IP67, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 125mm | ||
Product Type Terminal Box | ||
External Depth 100mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
External Width 125mm | ||
Mounting plate Yes | ||
Series SABP | ||
Standards/Approvals UL94 HB, GOST, IP66, CE, IP67, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Robust ABS Terminal Box is expertly designed to meet the needs of both demanding environments and everyday applications. Featuring an impressive IP66 and IP67 protection rating, this terminal box effectively safeguards your electrical components against dust and water ingress, enhancing reliability and longevity. With a generous size of 125mm x 125mm x 100mm, it provides ample space for secure component housing while ensuring ease of installation.
Halogen free construction enhances safety for indoor applications
Offers a versatile aesthetic with options for a transparent cover
Allows for quick delivery catering to urgent project needs
Mitigates the risk of component failure from environmental factors
Facilitates efficient size selection to reduce excessive costs
Related links
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series Polycarbonate IP66 125 mm x 125 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS IP66 125 mm x 125 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 75 mm
