Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- RS Stock No.:
- 206-0008
- Distrelec Article No.:
- 303-76-204
- Mfr. Part No.:
- 2613011037000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0008
- Distrelec Article No.:
- 303-76-204
- Mfr. Part No.:
- 2613011037000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | GPS Module | |
| Acquisition Sensitivity | -148 dBm | |
| Frequency | 1620 MHz | |
| Distrelec Product Id | 30376204 | |
| Height | 5.9 mm | |
| Interface Type | I2C, SPI, UART | |
| Length | 10.4 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 1.89 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.71 V | |
| Number of Channels | 52 | |
| Protocol | NMEA, OSP | |
| Standards/Approvals | No | |
| Time to First Fix - Cold Start | 28 s | |
| Tracking Sensitivity | -167 dBm | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type GPS Module | ||
Acquisition Sensitivity -148 dBm | ||
Frequency 1620 MHz | ||
Distrelec Product Id 30376204 | ||
Height 5.9 mm | ||
Interface Type I2C, SPI, UART | ||
Length 10.4 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 1.89 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.71 V | ||
Number of Channels 52 | ||
Protocol NMEA, OSP | ||
Standards/Approvals No | ||
Time to First Fix - Cold Start 28 s | ||
Tracking Sensitivity -167 dBm | ||
Width 10 mm | ||
The Wurth Elektronik Elara-I GNSS module antenna 2 system used UART, I2C communication Interface and it has ROM based memory type. It has 52 channel with integrated patch type antenna.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- RF Solutions GP-02 GPS Module -148 dBm 26 MHz
- Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- RF Solutions GP-01 GPS Module -148 dBm 1 Hz
- Peak IPEH-003105 Module 148 dBm 25 Hz
- Quectel L86-M33 GNSS Module -148 dBm
