Ront Production Lubricant 200 g Biolubricant
- RS Stock No.:
- 234-351
- Mfr. Part No.:
- 2040
- Manufacturer:
- Ront Production
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | €13.62 |
| 6 - 14 | €13.09 |
| 15 + | €12.82 |
*price indicative
- RS Stock No.:
- 234-351
- Mfr. Part No.:
- 2040
- Manufacturer:
- Ront Production
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ront Production | |
| Product Type | Lubricant | |
| Trade Name | Biolubricant | |
| Package Type | Tub | |
| Package Size | 200 g | |
| Food Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ront Production | ||
Product Type Lubricant | ||
Trade Name Biolubricant | ||
Package Type Tub | ||
Package Size 200 g | ||
Food Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Multi-purpose bio-lubricant
Bio-lubricant's ultra-concentrated rapeseed oil formula contributes to preserving the environment.
This multi-purpose bio-lubricant is used like a lubricant for tools, household appliances, hinges, bicycles and all other metal parts subjected to friction.
It reduces wear and friction, protects against corrosion, enhances sealing and evacuates dust and impurities.
It is non-flammable, non-toxic and presents no risk to human health.
Composed of 90% rapeseed oil, it is 95% biodegradable.
Related links
- Ront Production Breathalyzer
- Ront Production, Dispenser Box of
- Ront Production Plastic First Aid Bandages, 1 Per Pack Per Package
- Ront Production First Aid Cleaner & Sanitiser Disinfectant 50ml
- SKF Mineral Oil Grease 200 g LGMT 2
- SKF Mineral Oil Grease 200 g LGWA 2
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 200 ml Aerosol
- Kontakt Chemie 61 Lubricant 200 ml Aerosol
