SKF Mineral Oil Grease 200 g LGMT 2
- RS Stock No.:
- 134-7600
- Mfr. Part No.:
- LGMT 2/0.2
- Manufacturer:
- SKF
Get a bulk buy discount
Add 7 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€15.56
(exc. VAT)
€19.14
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €15.56 | - |
| 7 - 39 | €14.94 | 3% |
| 40 + | €14.00 | 10% |
*price indicative
- RS Stock No.:
- 134-7600
- Mfr. Part No.:
- LGMT 2/0.2
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGMT 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 200 g | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown, Red | |
| Viscosity | 110 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGMT 2 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 200 g | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown, Red | ||
Viscosity 110 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
SKF General-Purpose Mineral Oil Grease, Brown-Red Colour, 200g Tube - LGMT 2/0.2
This mineral-based grease from SKF is used to lubricate industrial and automotive equipment and machinery. It maintains its stability and reliable lubrication properties in a wide operating temperature range of -30°C to +140°C. For added protection, the lubricant resists water, so it helps to stop moisture from interfering with the proper function of your equipment. Superior mechanical stability means it doesn't quickly degrade, so it keeps bearings and other moving machine parts well-lubricated for extended periods of time. This lets you increase the time between greasing intervals.
• Supplied in a tube for easy application in constricted spaces
• Reduces friction to minimise wear and tear on moving metal parts
• Helps prevent corrosion so increases the lifespan of bearings and other equipment in humid environments
Applications
• Conveyors
• Industrial fans
• Small electric motors
• Agricultural equipment
Are grease and oil interchangeable?
No, grease is thicker than oil and is supplied in a semi-solid state. Its high viscosity makes it a better choice for applications where liquid oil won't stay in place, like on wheel bearings.
Does this grease offer protection against shock?
Yes, this grease does help protect against shock, thanks to its thicker film cushion
