SKF Mineral Oil Grease 18 kg Extreme Pressure Low Temperature Bearing Grease
- RS Stock No.:
- 308-489
- Mfr. Part No.:
- LGWM 1/18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€729.92
(exc. VAT)
€897.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €729.92 |
*price indicative
- RS Stock No.:
- 308-489
- Mfr. Part No.:
- LGWM 1/18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | Extreme Pressure Low Temperature Bearing Grease | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 1 | |
| Colour | Brown | |
| Viscosity | 200 mm²/s, 16 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name Extreme Pressure Low Temperature Bearing Grease | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 1 | ||
Colour Brown | ||
Viscosity 200 mm²/s, 16 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SKF Extreme pressure low temperature is a consistency mineral oil based grease, using a lithium soap and containing extreme pressure additives. It is extremely suitable for the lubrication of bearings operating under both radial and axial loads.
Good oil film at very low temperatures
Good pump ability down to low temperatures
Good corrosion protection
Good water resistance
Related links
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
- SKF Mineral Oil Grease 420 ml LGWM 1
- SKF Mineral Oil Grease 18 kg LGEP 2
- SKF Mineral Oil Grease 18 kg LGEM 2
- SKF Mineral Oil Grease 18 kg LGHB 2
- SKF Mineral Oil Grease 18 kg LGHP 2
- SKF Mineral Oil Grease 18 kg LGEV 2
- SKF Mineral Oil Bearing Grease 18 kg LGNL 2/18 Food Safe
