SKF Mineral Oil Bearing Grease 18 kg LGNL 2/18 Food Safe
- RS Stock No.:
- 274-5033
- Mfr. Part No.:
- LGNL 2/18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€308.82
(exc. VAT)
€379.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.82 |
*price indicative
- RS Stock No.:
- 274-5033
- Mfr. Part No.:
- LGNL 2/18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Grease | |
| Trade Name | LGNL 2/18 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 18 kg | |
| Food Safe | Yes | |
| Colour | Yellow, Brown | |
| Viscosity | 220 mm²/s (40°C), 14 mm²/s (100°C) | |
| Grease Thickener | Calcium Anhydrous | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Grease | ||
Trade Name LGNL 2/18 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 18 kg | ||
Food Safe Yes | ||
Colour Yellow, Brown | ||
Viscosity 220 mm²/s (40°C), 14 mm²/s (100°C) | ||
Grease Thickener Calcium Anhydrous | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SKF Bearing Grease, Mineral Oil-Based Type, -30°C to +110°C Operating Temperature Range - LGNL 2/18
Need a general-purpose lubricant for use in high-load applications? Try this bearing grease from SKF. With a mid-range viscosity of 220mm²/s at +40°C, it strikes a balance between lubrication and flowability. This hardy loosener offers good mechanical stability and excellent wear resistance, making it a reliable choice for a high-vibration environment. Thanks to a wide operating temperature range of -30°C to +110°C, you can rely on this robust grease to keep your bearings performing well even in extreme conditions.
Features & Benefits
• Supplied in a generous 18kg quantity, so you'll always have plenty to hand
• Anhydrous calcium thickener is highly water-resistant for reliable protection in damp environments
• High +140°C dropping point means it won't leak out of your equipment when the heat is on
Applications
• Fans and electric motors
• Boatyards
• Power generation
• Quarrying equipment
How long can I keep this product in storage?
As it has a lengthy 5-year shelf life, you can expect long-lasting performance from this bearing grease, even if you don't use it all right away.
Related links
- SKF Mineral Oil Grease 18 kg LGFG 2/18 Food Safe
- SKF Mineral Oil Bearing Grease 420 ml LGNL 2/0.4
- SKF Mineral Oil Grease 18 kg Extreme Pressure Low Temperature Bearing Grease
- SKF Mineral Oil Grease 18 kg LGEP 2
- SKF Mineral Oil Grease 18 kg LGEM 2
- SKF Mineral Oil Grease 18 kg LGHB 2
- SKF Mineral Oil Grease 18 kg LGHP 2
- SKF Mineral Oil Grease 18 kg LGEV 2
