RS PRO Silicone High Temperature Grease 100 g RS PRO Greases
- RS Stock No.:
- 315-455
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.02
(exc. VAT)
€14.78
(inc. VAT)
In Stock
- Plus 73 unit(s) shipping from 16 November 2026
- Plus 2,582 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.02 |
| 10 - 24 | €11.54 |
| 25 + | €11.06 |
*price indicative
- RS Stock No.:
- 315-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | High Temperature Grease | |
| Trade Name | RS PRO Greases | |
| Grease Type | Silicone | |
| Product Form | Grease | |
| Package Type | Tube | |
| Package Size | 100 g | |
| Food Safe | No | |
| NGLI Grade | Class 2 | |
| Colour | Colourless | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 230°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type High Temperature Grease | ||
Trade Name RS PRO Greases | ||
Grease Type Silicone | ||
Product Form Grease | ||
Package Type Tube | ||
Package Size 100 g | ||
Food Safe No | ||
NGLI Grade Class 2 | ||
Colour Colourless | ||
Standards/Approvals No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 230°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Greases, Silicone
RS PRO Silicone Grease is designed to provide exceptional resistance and friction reduction for a wide range of surfaces. Ideal for use in various industries, it ensures long service life and reliable performance, even in extreme temperatures.
Features and Benefits
Forms a coating of exceptional resistance: Ensures maximum friction reduction and longevity
Non-staining and non-sticky: Keeps surfaces clean and free from dust
Excellent adhesion: Suitable for plastic, metal, ceramics, rubber, and more
Wide application temperature: Operates effectively from -60°C to +230°C
NLGI class 2: Provides consistent performance
NSF approved: Safe for use in the food industry
Applications
Sanitary equipment, valves, seals, connectors, and taps
Lubrication of o-rings in textile, paper, and food industries
Electrical and power equipment, including current path protection
Automotive industry for cables, locks, hinges, and bolts
Corrosion protection in printing machines
Additional Information
Class H1 NSF approved for food industry use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone Grease 100 g RS PRO
- RS PRO High Temperature High Temperature Grease 50 ml RS PRO
- Castrol Lithium Grease 400 g High Temperature Grease
- CRC High Temperature Grease 500 g METAL-FREE ASSEMBLY PASTE
- Ambro Sol High Temperature Grease 400 ml MOS2 (G005)
- Ambro Sol High Temperature Grease 400 ml Silicon Grease (G002)
- Ambro Sol High Temperature Grease 400 ml Copper Grease 400 ml (G006)
- Hutchinson Le Joint Français Silicone Grease 100 g Food Safe
