CRC High Temperature Grease 500 g METAL-FREE ASSEMBLY PASTE
- RS Stock No.:
- 182-6352
- Mfr. Part No.:
- 33445
- Manufacturer:
- CRC
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€30.98
(exc. VAT)
€38.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €30.98 | - |
| 15 - 39 | €29.74 | 4% |
| 40 + | €28.48 | 8% |
*price indicative
- RS Stock No.:
- 182-6352
- Mfr. Part No.:
- 33445
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | High Temperature Grease | |
| Trade Name | METAL-FREE ASSEMBLY PASTE | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 500 g | |
| Colour | White | |
| Viscosity | 20.5 mm²/s | |
| Grease Thickener | Ceramic Paste | |
| Flash Point | -18°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 1400°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type High Temperature Grease | ||
Trade Name METAL-FREE ASSEMBLY PASTE | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 500 g | ||
Colour White | ||
Viscosity 20.5 mm²/s | ||
Grease Thickener Ceramic Paste | ||
Flash Point -18°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 1400°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
CRC High Temperature Grease, -40 to + 1400°C Operating Temprature - 32322
This high-temperature grease is designed to provide reliable lubrication in extreme conditions. Its ceramic paste formulation ensures excellent thermal stability, making it ideal for both automotive and industrial applications.
Features & Benefits
• Operates effectively between -40°C and +1400°C
• Formulated with ceramic paste for superior thermal stability
• Convenient tin packaging for easy application
• Ideal for extreme temperature environments
Applications
• Automotive components exposed to high temperatures
• Electrical and electronic systems requiring thermal grease
• Mechanical assemblies operating under severe heat
• Automation systems for consistent performance
Will it remain effective in high humidity?
Yes, it maintains its properties in humid conditions.
How does this product enhance machinery life?
It reduces wear and tear through effective lubrication.
Related links
- CRC High Temperature Lubricant Grease 400 ml Hi-Temp Food Grease Food Safe
- CRC Lubricant Grease 650 ml / 500 ml ASSEMBLY PASTE (FPS)
- CRC Lubricant Grease 650 ml / 500 ml GRAPHITE ASSEMBLY PASTE (IND)
- Rocol Silicone Grease 500 g Sapphire Aqua-Sil
- Castrol Lithium Grease 400 g High Temperature Grease
- RS PRO High Temperature High Temperature Grease 50 ml RS PRO
- CRC Lubricant Assembly Paste 650 ml / 500 ml ASSEMBLY PASTE (FPS)
- Ambro Sol High Temperature Grease 400 ml Silicon Grease (G002)
