Fuchs Grease Greases 400 g RENOLIT
- RS Stock No.:
- 658-411
- Mfr. Part No.:
- 800483614
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- 136 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.59 |
*price indicative
- RS Stock No.:
- 658-411
- Mfr. Part No.:
- 800483614
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 400 g | |
| NGLI Grade | 000:6 | |
| Viscosity | 158 mm²/s (at 40ºC), 15.5 mm²/s (at 100ºC) | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | ISO 9001, UNE-EN ISO-14001, DIN 51 502 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 400 g | ||
NGLI Grade 000:6 | ||
Viscosity 158 mm²/s (at 40ºC), 15.5 mm²/s (at 100ºC) | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals ISO 9001, UNE-EN ISO-14001, DIN 51 502 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 250°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs EP grease is formulated with high anti-wear and load-carrying properties. It is especially recommended for use in centralized lubrication systems, as well as for the lubrication of grease boxes and gear reducers.
Excellent anti wear properties
Suitable for centralized lubrication systems
Ideal for grease boxes and gear reducers
Related links
- Fuchs Grease Greases 400 g RENOLIT
- Castrol Lithium Grease 400 g High Temperature Grease
- Rocol Perfluoropolyether Grease 400 g RT15
- Rocol Perfluoropolyether Grease 400 g OT20
- Ambersil Lithium-Calcium Complex Grease 400 g EXL
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- Loctite Silicone Grease 400 g Food Safe
- Rocol Mineral Oil Grease 400 g Sapphire 1
